Part Details for 2959544 by Phoenix Contact
Overview of 2959544 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2959544
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2959544-ND
|
DigiKey | INTERFACE MOD HDR 40POS 12-24AWG Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$259.7600 | Buy Now |
DISTI #
651-2959544
|
Mouser Electronics | Terminal Block Interface Modules UM 45-FLK40/FRONT/Q RoHS: Compliant | 0 |
|
$259.7500 / $259.7600 | Order Now |
DISTI #
71557938
|
RS | Terminal block interface module, Male, Latches, 40 positions, 60VDC, 1A, 12-24 AWG | Phoenix Contact 2959544 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$264.9600 | Buy Now |
|
Onlinecomponents.com | VARIOFACE SLIM LINE - with screw connection and flat-ribbon cable connector - for assembly at a right angle on NS 35/7.5 - 40 positions RoHS: Compliant | 0 |
|
$219.9000 / $242.7300 | Buy Now |
DISTI #
000000000000186885
|
Sager | Terminal Block Interface Modules UM 45-FLK40/FRONT/Q Min Qty: 1 | 0 |
|
$267.8400 / $288.4400 | Buy Now |
|
Dynamic Solutions GmbH | Interface module | 1700 |
|
RFQ | |
|
Master Electronics | VARIOFACE SLIM LINE - with screw connection and flat-ribbon cable connector - for assembly at a right angle on NS 35/7.5 - 40 positions RoHS: Compliant | 0 |
|
$219.9000 / $242.7300 | Buy Now |
Part Details for 2959544
2959544 CAD Models
2959544 Part Data Attributes
|
2959544
Phoenix Contact
Buy Now
|
Compare Parts:
2959544
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |