Part Details for 2959463 by Phoenix Contact
Overview of 2959463 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2959463
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X1424
|
Newark | Um108-Fe |Phoenix Contact 2959463 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-2813-ND
|
DigiKey | FOOT ELEMENT 107.5 MM WIDE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
216 In Stock |
|
$1.5538 / $2.1800 | Buy Now |
DISTI #
651-2959463
|
Mouser Electronics | Enclosures for Industrial Automation UM108-FE RoHS: Compliant | 387 |
|
$1.5500 / $2.0800 | Buy Now |
|
Onlinecomponents.com | Foot Element, 107.5 mm Wide, For Mounting On Ns 32 Or Ns 35/7.5, Below Profile Housing Um 108, Polyamide RoHS: Compliant |
270 In Stock 3025 Factory Stock |
|
$1.4500 / $1.8500 | Buy Now |
DISTI #
74510998
|
Verical | Foot Element, 107.5 mm Wide, For Mounting On Ns 32 Or Ns 35/7.5, Below Profile Housing Um 108, Polyamide RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 1901 | Americas - 250 |
|
$1.9413 / $2.4503 | Buy Now |
|
Quest Components | FOOT ELEMENT, 107.5 MM WIDE | 50 |
|
$1.7481 / $3.4962 | Buy Now |
|
Quest Components | FOOT ELEMENT, 107.5 MM WIDE | 9 |
|
$3.6300 / $4.9500 | Buy Now |
DISTI #
2959463
|
TTI | Enclosures for Industrial Automation UM108-FE RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 1744 In Stock |
|
$1.5100 / $1.9400 | Buy Now |
DISTI #
000000000000052894
|
Sager | Enclosures for Industrial Automation UM108-FE Min Qty: 10 | 0 |
|
$1.9600 / $2.2800 | Buy Now |
|
Master Electronics | Foot Element, 107.5 mm Wide, For Mounting On Ns 32 Or Ns 35/7.5, Below Profile Housing Um 108, Polyamide RoHS: Compliant |
270 In Stock 3025 Factory Stock |
|
$1.4500 / $1.8500 | Buy Now |
Part Details for 2959463
2959463 CAD Models
2959463 Part Data Attributes
|
2959463
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2959463
Phoenix Contact
Connector Accessory, Foot Element, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Assembly Item Name | FOOT ELEMENT | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |