There are no models available for this part yet.
Overview of 2958 by Adafruit Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2958A-B | Analog Devices | LT8609A/09A-5/09A-3.3 42V, 3A | |
DC2958A-C | Analog Devices | LT8609A/09A-5/09A-3.3 Demo Boa | |
DC2958A-A | Analog Devices | LT8609A/09A-5/09A-3.3 Demo Boa |
Price & Stock for 2958 by Adafruit Industries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83AC8378
|
Newark | Adafruit Mini Skinny Neopixel Digital Rgb Led Strip 1M - Black 30 Led |Adafruit 2958 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6300 | Buy Now | |
DISTI #
1528-1632-ND
|
DigiKey | ADDRESS LED STRIP SERIAL RGB 1M Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$16.9500 | Buy Now | |
DISTI #
485-2958
|
Mouser Electronics | Adafruit Accessories Adafruit Mini Skinny NeoPixel Digital RGB LED Strip 1m - Black 30 LED RoHS: Compliant | 3 |
|
$16.9500 | Buy Now | |
DISTI #
V99:2348_18487114
|
Arrow Electronics | Mini Skinny Neopixel Digital RGB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1749 | Americas - 10 |
|
$3.7350 | Buy Now | |
DISTI #
26077171
|
Verical | Mini Skinny Neopixel Digital RGB RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1749 | Americas - 10 |
|
$3.7350 | Buy Now | |
DISTI #
C1S103200020129
|
Chip1Stop | Unclassified | 10 |
|
$5.2500 | Buy Now |
CAD Models for 2958 by Adafruit Industries
Part Data Attributes for 2958 by Adafruit Industries
2958
Adafruit Industries
|
|
---|---|
Samacsys Manufacturer
|
Adafruit
|
Want to compare parts?
-
2958Adafruit IndustriesVS
-