-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Terminal Block Accessory, Base Element, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X1402
|
Newark | Um-Befe 35-1 |Phoenix Contact 2956660 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-2814-ND
|
DigiKey | BASE ELEMENT W/SNAP FOOT 35MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
366 In Stock |
|
$7.3100 | Buy Now |
DISTI #
651-2956660
|
Mouser Electronics | Enclosures for Industrial Automation BASE ELEM W/SNAP FT RoHS: Compliant | 525 |
|
$7.3100 | Buy Now |
DISTI #
V36:1790_10620868
|
Arrow Electronics | Base Element With Snap-On Foot, For Mounting On Ns 32 Or Ns 35/7.5 Din Rail, Without Ribs, Length 35 mm, Polyamide RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2408 | Americas - 380 |
|
$7.2930 | Buy Now |
DISTI #
V99:2348_10620868
|
Arrow Electronics | Base Element With Snap-On Foot, For Mounting On Ns 32 Or Ns 35/7.5 Din Rail, Without Ribs, Length 35 mm, Polyamide RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2142 | Americas - 1 |
|
$6.4470 | Buy Now |
|
Onlinecomponents.com | Base Element With Snap-On Foot, For Mounting On NS 32 Or NS 35/7.5 Din Rail, Without Ribs, Length 35 mm, Polyamide RoHS: Compliant |
67 In Stock |
|
$7.8100 / $12.4600 | Buy Now |
DISTI #
80621285
|
Verical | Base Element With Snap-On Foot, For Mounting On Ns 32 Or Ns 35/7.5 Din Rail, Without Ribs, Length 35 mm, Polyamide RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2408 | Americas - 380 |
|
$7.2930 | Buy Now |
DISTI #
80319667
|
Verical | Base Element With Snap-On Foot, For Mounting On Ns 32 Or Ns 35/7.5 Din Rail, Without Ribs, Length 35 mm, Polyamide RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Americas - 60 |
|
$11.5166 / $16.0567 | Buy Now |
DISTI #
60976399
|
Verical | Base Element With Snap-On Foot, For Mounting On Ns 32 Or Ns 35/7.5 Din Rail, Without Ribs, Length 35 mm, Polyamide RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2142 | Americas - 1 |
|
$6.4470 | Buy Now |
DISTI #
2956660
|
TTI | Enclosures for Industrial Automation BASE ELEM W/SNAP FT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 280 In Stock |
|
$7.9300 / $8.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2956660
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2956660
Phoenix Contact
Terminal Block Accessory, Base Element, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | UL | |
Assembly Item Name | BASE ELEMENT | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Terminal Length | 35 inch |