Part Details for 2955577 by Phoenix Contact
Overview of 2955577 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 2955577
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX8407
|
Newark | Base Element, Base Type:Base Element, Base Material:Polyamide, Base Color:Green, For Use With:Universal Module Um For Custom Circuit, External Depth - Metric:35Mm, External Width - Metric:-, External Height - Metric:- Rohs Compliant: Yes |Phoenix Contact 2955577 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 76 |
|
$7.1300 / $10.2700 | Buy Now |
DISTI #
16X1392
|
Newark | Um-Be 35 |Phoenix Contact 2955577 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-2821-ND
|
DigiKey | BASE ELEMENT W/O SNAP FOOT 35MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
11 In Stock |
|
$6.8700 | Buy Now |
DISTI #
651-2955577
|
Mouser Electronics | Enclosures for Industrial Automation UM-BE35 RoHS: Compliant | 282 |
|
$6.8200 / $6.8700 | Buy Now |
|
Onlinecomponents.com | Base Element Without Snap Foot, For Aligning Several Base Elements With Ribs, L 35mm RoHS: Compliant |
1 In Stock |
|
$6.7100 / $9.1600 | Buy Now |
DISTI #
2955577
|
TTI | Enclosures for Industrial Automation UM-BE35 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1 In Stock |
|
$6.6400 / $7.6700 | Buy Now |
DISTI #
000000000000052878
|
Sager | Enclosures for Industrial Automation UM-BE35 Min Qty: 10 | 0 |
|
$8.4400 / $9.8400 | Buy Now |
|
Master Electronics | Base Element Without Snap Foot, For Aligning Several Base Elements With Ribs, L 35mm RoHS: Compliant |
1 In Stock |
|
$6.7100 / $9.1600 | Buy Now |
|
Neutron USA | Enclosures, Boxes, & Cases UM-BE35 | 50 |
|
$56.2600 | Buy Now |
Part Details for 2955577
2955577 CAD Models
2955577 Part Data Attributes
|
2955577
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2955577
Phoenix Contact
Terminal Block Accessory, Base Element, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | UL | |
Assembly Item Name | BASE ELEMENT | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Terminal Length | 35 inch |