Part Details for 2955-20R-2 by CamdenBoss Ltd
Overview of 2955-20R-2 by CamdenBoss Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK2955-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 45A 13Mohm To-3P | |
5962-95506-000 | Renesas Electronics Corporation | FIFO 72240 | |
F2955EVB | Renesas Electronics Corporation | Evaluation board for the F2955 High Reliability SP5T RF Switch |
Price & Stock for 2955-20R-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M7038
|
Newark | Handheld Enclosure, Abs, Black, 2 Button, Enclosure Type:Handheld, Enclosure Material:Abs, External Height - Metric:11.99Mm, External Width - Metric:35Mm, External Depth - Metric:57Mm, Ip Rating:-, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Camdenboss 2955-20R-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$0.9790 | Buy Now |
DISTI #
V99:2348_17672196
|
Arrow Electronics | Black Acrylonitrile Butadiene Styrene Round Keyfob With Button Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | Americas - 3 |
|
$1.1850 | Buy Now |
Part Details for 2955-20R-2
2955-20R-2 CAD Models
2955-20R-2 Part Data Attributes
|
2955-20R-2
CamdenBoss Ltd
Buy Now
|
Compare Parts:
2955-20R-2
CamdenBoss Ltd
|
Samacsys Manufacturer | CAMDENBOSS |