Part Details for 2955 M50 by OBO BETTERMANN GmbH & Co KG
Overview of 2955 M50 by OBO BETTERMANN GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK2955-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 45A 13Mohm To-3P | |
5962-95506-000 | Renesas Electronics Corporation | FIFO 72240 | |
F2955EVB | Renesas Electronics Corporation | Evaluation board for the F2955 High Reliability SP5T RF Switch |
Price & Stock for 2955 M50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OBO-2149034
|
TME | Bracket, polypropylene, light grey, W: 70.3mm, H: 63mm, Thk: 18mm Min Qty: 10 | 50 |
|
$0.6500 / $0.8400 | Buy Now |