There are no models available for this part yet.
Overview of 2955 M25 by OBO BETTERMANN GmbH & Co KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2955CTS8-1#TRMPBF | Analog Devices | Pushbutton On/Off Cntr w/ Auto | |
LTC2955IDDB-2#TRMPBF | Analog Devices | Pushbutton On/Off Cntr w/ Auto | |
LTC2955CDDB-2#TRMPBF | Analog Devices | Pushbutton On/Off Cntr w/ Auto |
Price & Stock for 2955 M25 by OBO BETTERMANN GmbH & Co KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
OBO-2149016
|
TME | Bracket, polypropylene, light grey, W: 36.3mm, H: 34mm, Thk: 16mm Min Qty: 10 | 390 |
|
$0.1900 / $0.2470 | Buy Now |