Part Details for 2954918 by Phoenix Contact
Overview of 2954918 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2954918
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ3813
|
Newark | Diode Block, 32, 0.7A, Common Cathode Rohs Compliant: Yes |Phoenix Contact 2954918 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.1500 / $146.6300 | Buy Now |
DISTI #
2954918-ND
|
DigiKey | DIODE MODULE GP 1300V 700MA Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$263.5600 | Buy Now |
DISTI #
651-2954918
|
Mouser Electronics | DIN Rail Terminal Blocks EMG 90-DIO 32P RoHS: Compliant | 0 |
|
$239.3400 / $241.5100 | Order Now |
DISTI #
71910927
|
RS | Diode module for extension with 32 1N 4007 diodes common cathode | Phoenix Contact 2954918 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$267.2500 | RFQ |
|
Onlinecomponents.com | Diode module - for extension with 32 1N 4007 diodes - common cathode RoHS: Compliant | 0 |
|
$261.5900 / $288.7400 | Buy Now |
DISTI #
000000000000186821
|
Sager | DIN Rail Terminal Blocks EMG 90-DIO 32P Min Qty: 1 | 0 |
|
$387.8700 / $428.8900 | Buy Now |
|
Dynamic Solutions GmbH | Diode block | 1700 |
|
RFQ | |
|
Master Electronics | Diode module - for extension with 32 1N 4007 diodes - common cathode RoHS: Compliant | 0 |
|
$261.5900 / $288.7400 | Buy Now |