Part Details for 2954141 by Phoenix Contact
Overview of 2954141 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2954141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2954141-ND
|
DigiKey | SSR RELAY SPST-NO 3A 12-60V Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$159.5200 | Buy Now |
DISTI #
651-2954141
|
Mouser Electronics | Solid State Relays - Industrial Mount EMG 17-OV- 12 DC/ 60DC/3 RoHS: Compliant | 0 |
|
$152.2000 / $159.5200 | Order Now |
|
Onlinecomponents.com | Power solid-state relay - with LED and protective circuit in input and output circuits - input: 12 V DC - output: 12 - 60 V DC/max. 3 A RoHS: Compliant | 0 |
|
$135.0400 / $149.0600 | Buy Now |
DISTI #
000000000000186797
|
Sager | Solid State Relays - Industrial Mount EMG 17-OV- 12 DC/ 60DC/3 Min Qty: 1 | 0 |
|
$161.5500 / $173.9700 | Buy Now |
|
Dynamic Solutions GmbH | Solid-state relay module | 800 |
|
RFQ | |
|
Master Electronics | Power solid-state relay - with LED and protective circuit in input and output circuits - input: 12 V DC - output: 12 - 60 V DC/max. 3 A RoHS: Compliant | 0 |
|
$135.0400 / $149.0600 | Buy Now |