Part Details for 29531C 0102000 by Belden Inc
Overview of 29531C 0102000 by Belden Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 29531C 0102000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R0711
|
Newark | 3C3/0 Belden Basics Vfd 600V |Belden 29531C 0102000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 2000 Date Code: 0 Container: SPOOL | 7 |
|
Buy Now | |
DISTI #
566-29531C0102000
|
Mouser Electronics | Multi-Conductor Cables Belden Basics VFD, 3 Conductor 3/0AWG (19x11) Bare Copper XLPE Insulation M4 Color Code + 3AWG Symmetrical Segmented Ground (3 of 8AWG) Bare Copper Stranded, Overall Dual Copper Tapes Helically Applied Shield, Black PVC Outer Jacket, 600/1000V TC-ER RoHS: Compliant | 0 |
|
$31.7700 | Order Now |