Part Details for 2953 by Adafruit Industries
Overview of 2953 by Adafruit Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2953
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC8376
|
Newark | Adafruit Mini Skinny Neopixel Digital Rgb Led Strip 1M - White 30 Led 1M |Adafruit 2953 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6300 | Buy Now |
DISTI #
1528-1631-ND
|
DigiKey | ADDRESS LED STRIP SERIAL RGB 1M Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$16.9500 | Buy Now |
DISTI #
485-2953
|
Mouser Electronics | Adafruit Accessories Adafruit Mini Skinny NeoPixel Digital RGB LED Strip 1m - White 30 LED 1m RoHS: Compliant | 16 |
|
$16.9500 | Buy Now |
DISTI #
V99:2348_18487109
|
Arrow Electronics | Mini Skinny Neopixel Digital RGB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1750 | Americas - 8 |
|
$0.8109 / $16.9500 | Buy Now |
DISTI #
26399055
|
Verical | Mini Skinny Neopixel Digital RGB RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 1750 | Americas - 8 |
|
$16.9500 | Buy Now |
Part Details for 2953
2953 CAD Models
2953 Part Data Attributes
|
2953
Adafruit Industries
Buy Now
|
Compare Parts:
2953
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |