Part Details for 2952790 by Phoenix Contact
Overview of 2952790 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2952790
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-5234-ND
|
DigiKey | DIODE MODULE GP 1KV 1.5A Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
9 In Stock |
|
$70.6300 | Buy Now |
DISTI #
651-2952790
|
Mouser Electronics | DIN Rail Terminal Blocks EMG 22-DIO 4E-1N5408 RoHS: Compliant | 1 |
|
$70.4400 / $84.4100 | Buy Now |
|
Onlinecomponents.com | Diode module - with 4 diodes - individually wired - diode type 1N 5408 RoHS: Compliant |
1 In Stock |
|
$70.3300 / $90.6900 | Buy Now |
DISTI #
2952790
|
TTI | DIN Rail Terminal Blocks EMG 22-DIO 4E-1N5408 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$68.0000 / $72.8500 | Buy Now |
DISTI #
000000000000052868
|
Sager | DIN Rail Terminal Blocks EMG 22-DIO 4E-1N5408 Min Qty: 1 | 0 |
|
$90.8900 / $118.8500 | Buy Now |
|
Dynamic Solutions GmbH | Diode block | 670 |
|
RFQ | |
|
Master Electronics | Diode module - with 4 diodes - individually wired - diode type 1N 5408 RoHS: Compliant |
1 In Stock |
|
$70.3300 / $90.6900 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks EMG 22-DIO 4E-1N5408 | 5 |
|
$232.7600 | Buy Now |
Part Details for 2952790
2952790 CAD Models
2952790 Part Data Attributes
|
2952790
Phoenix Contact
Buy Now
|
Compare Parts:
2952790
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |