Part Details for 2952790 (ALTERNATE: EMG 22-DIO 4E-1N5408) by Phoenix Contact
Overview of 2952790 (ALTERNATE: EMG 22-DIO 4E-1N5408) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2952790 (ALTERNATE: EMG 22-DIO 4E-1N5408)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70330622
|
RS | Diode Module, 4 Diodes, Individually Wired, 1N 5408, 250 VAC, DIN Rail Mount | Phoenix Contact 2952790 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$112.5700 | RFQ |