Part Details for 29526C 0103000 by Belden Inc
Overview of 29526C 0103000 by Belden Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLSC80103000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 100 mm high, FLS Series - RED | |
UE36A10103000T | Amphenol Communications Solutions | QSFP DD, High Speed Input Output, Surface mount Termination, 76 Contacts, 0.80mm (0.031in) Pitch. |
Price & Stock for 29526C 0103000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R6787
|
Newark | 3 #4 Xlpe + 3 #12 Grd Pvc |Belden 29526C 0103000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 3000 Date Code: 0 Container: SPOOL | 0 |
|
$42,525.3600 / $45,816.0100 | Buy Now |
DISTI #
566-29526C0103000
|
Mouser Electronics | Multi-Conductor Cables Belden Basics VFD, 3 Conductor 4AWG (7x12) Bare Copper XLPE Insulation M4 Color Code + 6AWG Symmetrical Segmented Ground (3 of 12AWG) Bare Copper Stranded, Overall Dual Copper Tapes Helically Applied Shield, Black PVC Outer Jacket, 600/1000V TC-ER 90 RoHS: Compliant | 0 |
|
$11.5300 | Order Now |