There are no models available for this part yet.
Overview of 2952020/UM72/15.20/GY7032 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM7241CRZ | Analog Devices | 1 kV Dual Channel Digital Isol | |
ADUM7234BRZ-RL7 | Analog Devices | Iso.PrecHalf-BridgeDriv 4A Out | |
ADUM7241CRZ-RL7 | Analog Devices | 1 kV Dual Channel Digital Isol |
Price & Stock for 2952020/UM72/15.20/GY7032 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
651-20UM721520GY7032
|
Mouser Electronics | Phoenix Contact | 0 |
|
Order Now |