Part Details for 2950996 by Phoenix Contact
Overview of 2950996 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2950996
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ2482
|
Newark | Relay Module, 4Pdt, 48Vdc Rohs Compliant: Yes |Phoenix Contact 2950996 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$50.5600 / $73.8300 | Buy Now |
DISTI #
277-5198-ND
|
DigiKey | RELAY SOCKET DIN RAIL Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.1700 | Buy Now |
DISTI #
651-2950996
|
Mouser Electronics | Relay Sockets & Hardware EMG 45-RELS/IR1-G 24 RoHS: Compliant | 0 |
|
$85.4700 / $106.8000 | Order Now |
|
Onlinecomponents.com | Relay module - with 1 plug-in base for industrial relays size 1 - contact: 4 PDTs - input voltage 24-48 V DC - with light indicator - damping and polarity protection diode RoHS: Compliant |
1 In Stock |
|
$84.8000 / $106.8800 | Buy Now |
DISTI #
2950996
|
TTI | Relay Sockets & Hardware EMG 45-RELS/IR1-G 24 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$83.4900 / $91.2100 | Buy Now |
DISTI #
EMG45-RELS/IR1-G24
|
TME | Socket, for DIN rail mounting Min Qty: 1 | 0 |
|
$75.3000 / $87.5000 | RFQ |
DISTI #
000000000000052865
|
Sager | Relay Sockets & Hardware EMG 45-RELS/IR1-G 24 Min Qty: 1 | 0 |
|
$110.2100 / $123.4400 | Buy Now |
|
Dynamic Solutions GmbH | Relay base | 490 |
|
RFQ | |
|
Master Electronics | Relay module - with 1 plug-in base for industrial relays size 1 - contact: 4 PDTs - input voltage 24-48 V DC - with light indicator - damping and polarity protection diode RoHS: Compliant |
1 In Stock |
|
$84.8000 / $106.8800 | Buy Now |