Part Details for 29500 010100 by Belden Inc
Overview of 29500 010100 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2010-100LD | Coilcraft Inc | Current Sense Transformer, | |
RFB1010-100L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
CST2010-100LB | Coilcraft Inc | Current Sense Transformer, |
Price & Stock for 29500 010100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M5588
|
Newark | Cable, Variable Frequency Drive Vfd, Shielded Multiconductor, 4 Conductor, 16Awg, 100Ft, 1Kv, Black, Cable Shielding:Shielded, No. Of Conductors:4Conductor, Wire Gauge:16Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft Rohs Compliant: Yes |Belden 29500 010100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 900 |
|
$631.4500 / $680.3100 | Buy Now |
DISTI #
BEL2002-100-ND
|
DigiKey | CABLE 4COND 16AWG BLK SHLD 100' Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
566-29500100-10
|
Mouser Electronics | Multi-Conductor Cables 16AWG 3C SHIELD 100ft SPOOL BLACK RoHS: Compliant | 2 |
|
$600.0400 / $615.3600 | Buy Now |
Part Details for 29500 010100
29500 010100 CAD Models
29500 010100 Part Data Attributes
|
29500 010100
Belden Inc
Buy Now
|
Compare Parts:
29500 010100
Belden Inc
|
Samacsys Manufacturer | Belden Wire & Cable |