Part Details for 2950-6062 by Amphenol SV Microwave
Overview of 2950-6062 by Amphenol SV Microwave
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2950-6062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CONN,COAXIAL | 2 |
|
$6.0000 / $9.0000 | Buy Now |
Part Details for 2950-6062
2950-6062 CAD Models
2950-6062 Part Data Attributes
|
2950-6062
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
2950-6062
Amphenol SV Microwave
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Lug Terminal, Locking, Jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Body Depth | 0.375 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Gender | FEMALE | |
Contact Resistance | 2 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Insertion Loss | 0.03 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Panel Mount | YES | |
Shell Finish | GOLD | |
Shell Material | STEEL | |
Terminal Length | 0.185 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
Alternate Parts for 2950-6062
This table gives cross-reference parts and alternative options found for 2950-6062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2950-6062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20-1355-01G | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Microstrip Mount, Solder Lug Terminal, Locking, Jack | The Phoenix Company Of Chicago Inc | 2950-6062 vs 20-1355-01G |
R125.252.000 | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Solder Terminal, Locking, Jack, | Radiall | 2950-6062 vs R125.252.000 |
R125.222.000 | RF SMA Connector, 1 Contact(s), Female, Cable Mount, Solder Terminal, Locking, Jack, | Radiall | 2950-6062 vs R125.222.000 |
5760-2SF | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Lug Terminal, Locking, Jack, | Carlisle Interconnect Technologies | 2950-6062 vs 5760-2SF |
5209-1SF | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Lug Terminal, Locking, Jack, | Carlisle Interconnect Technologies | 2950-6062 vs 5209-1SF |
R125.225.000W | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Solder Lug Terminal, Locking, Jack, | Radiall | 2950-6062 vs R125.225.000W |
5691SF | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Lug Terminal, Locking, Jack, | Carlisle Interconnect Technologies | 2950-6062 vs 5691SF |
R125.255.000W | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Solder Terminal, Locking, Jack, | Radiall | 2950-6062 vs R125.255.000W |
5760-4SF | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Lug Terminal, Locking, Jack | Carlisle Interconnect Technologies | 2950-6062 vs 5760-4SF |