Part Details for 295-11-1-62-3-153-O by Sensata Technologies
Overview of 295-11-1-62-3-153-O by Sensata Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 295-11-1-62-3-153-O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51490322
|
Verical | Circuit Breaker Magnetic 2Pole 15A 120VAC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1403 | Americas - 2 |
|
$109.1870 / $383.0320 | Buy Now |