Part Details for 295-102 by HH Smith
Overview of 295-102 by HH Smith
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 295-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Standard Insulated Banana Plug - 9/16" Contact - 1" Handle - 15 Amps - 1kV - Solderless Wiring - Red. RoHS: Compliant |
18 In Stock |
|
$5.0600 / $11.0200 | Buy Now |
|
Master Electronics | Standard Insulated Banana Plug - 9/16" Contact - 1" Handle - 15 Amps - 1kV - Solderless Wiring - Red. RoHS: Compliant |
18 In Stock |
|
$5.0600 / $11.0200 | Buy Now |