There are no models available for this part yet.
Overview of 2948416 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2948416 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2948416-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 24V Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$95.3900 | Buy Now | |
DISTI #
651-2948416
|
Mouser Electronics | Industrial Relays EMG 17-REL/KSR- 24/21 AU BK RoHS: Compliant | 0 |
|
$93.7300 / $95.3900 | Order Now | |
Onlinecomponents.com | Relay module, with soldered-in miniature switching relay, contact (AgPd60 5 µm hard gold-plated): Medium to large loads, double A2 connection, 1 PDT, input voltage 24 V AC/DC RoHS: Compliant | 0 |
|
$78.3500 / $101.0400 | Buy Now | ||
DISTI #
000000000000186684
|
Sager | Industrial Relays EMG 17-REL/KSR- 24/21 AU BK Min Qty: 1 | 0 |
|
$96.6000 / $108.2000 | Buy Now | |
Master Electronics | Relay module, with soldered-in miniature switching relay, contact (AgPd60 5 µm hard gold-plated): Medium to large loads, double A2 connection, 1 PDT, input voltage 24 V AC/DC RoHS: Compliant | 0 |
|
$78.3500 / $101.0400 | Buy Now |
CAD Models for 2948416 by Phoenix Contact
Part Data Attributes for 2948416 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Phoenix Contact
|
Relay Type
|
POWER/SIGNAL RELAY
|