Part Details for 2947242 by Phoenix Contact
Overview of 2947242 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2947242
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ2484
|
Newark | Electronic Housing, 18Pos, Polycarbonate Rohs Compliant: Yes |Phoenix Contact 2947242 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2900 / $18.1500 | Buy Now |
DISTI #
2947242-ND
|
DigiKey | HOUSING TERMINAL BLOCK AND COVER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
20 In Stock |
|
$25.0044 / $32.7300 | Buy Now |
DISTI #
651-2947242
|
Mouser Electronics | Enclosures for Industrial Automation EMG 50-LG RoHS: Compliant | 0 |
|
$24.3900 / $32.7200 | Order Now |
DISTI #
71531253
|
RS | Base, 3.898" L x 1.772" W x 4.508" H (99.00mm x 45.00mm x 114.50mm) | Phoenix Contact 2947242 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 5 |
|
$26.2000 / $34.0300 | Buy Now |
|
Onlinecomponents.com | Electronic housing, for PCB insertion, without screw connection terminal blocks and cover RoHS: Compliant | 0 |
|
$25.9300 / $32.8800 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
DISTI #
2947242
|
TTI | Enclosures for Industrial Automation EMG 50-LG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$24.3900 / $26.6700 | Buy Now |
DISTI #
000000000000052852
|
Sager | Enclosures for Industrial Automation EMG 50-LG Min Qty: 1 | 0 |
|
$32.0100 / $37.3400 | Buy Now |
|
Master Electronics | Electronic housing, for PCB insertion, without screw connection terminal blocks and cover RoHS: Compliant | 0 |
|
$25.9300 / $32.8800 | Buy Now |