Part Details for 294651-E by TE Connectivity
Overview of 294651-E by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 294651-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-294651-E-ND
|
DigiKey | SRCP 2,54 8 M 1 SMD 137 E1 167 * Min Qty: 1600 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2691 | Buy Now |
DISTI #
294651-E
|
Avnet Americas | Conn Shrouded Header 8 POS 2.54mm Solder ST SMD T/R - Bulk (Alt: 294651-E) Min Qty: 1600 Package Multiple: 320 Container: Bulk | 2240 Factory Stock |
|
$1.9356 | Buy Now |
DISTI #
305-294651
|
Mouser Electronics | Headers & Wire Housings SRCP 2,54 8 M 1 SMD 137 E1 167 * GU-H * RoHS: Compliant | 0 |
|
$2.1900 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1600 Package Multiple: 320 Lead time: 25 Weeks Container: Box | 0Box |
|
$2.0500 | Buy Now |
DISTI #
ERN294651
|
Heilind Electronics | MAXIBRIDGE MALE CONNECTOR 8-PIN VERTICAL SMT | Americas - 0 in Stock |
|
$2.8074 / $2.8535 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 8 POS 2.54mm Solder ST SMD RoHS: Compliant |
185 In Stock |
|
$2.1600 / $6.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2240 Factory Stock |
|
$0 | Buy Now |
DISTI #
84856239
|
Verical | Conn Shrouded Header HDR 8 POS 2.54mm Solder ST SMD RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2407 | Americas - 180 |
|
$4.0690 / $8.0470 | Buy Now |
DISTI #
ERN294651
|
Interstate Connecting Components | MAXIBRIDGE MALE CONNECTOR 8-PIN VERTICAL SMT | 0 |
|
$2.8074 / $2.8535 | Buy Now |
DISTI #
294651-E
|
Avnet Abacus | (Alt: 294651-E) RoHS: Compliant Min Qty: 1600 Package Multiple: 320 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |