-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA Connector, 1 Contact(s), Panel Mount, Locking, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7709
|
Newark | Rf Coax Conn, Sma Jack, 50 Ohm, Panel, Connector Type:Sma Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:T-Flex 405, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Sv Microwave 2946-6012 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$95.4900 / $102.8300 | Buy Now |
DISTI #
2946-6012-ND
|
DigiKey | CONN SMA JACK STR 50OHM SOLDER Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
318 In Stock |
|
$83.5500 | Buy Now |
DISTI #
ASV2946-6012
|
Heilind Electronics | SMA FEMALE BULKHEAD CONNECTOR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMA Female Bulkhead Connector for .085 Cable RoHS: Compliant | 0 |
|
$81.8800 / $155.1600 | Buy Now |
DISTI #
ASV2946-6012
|
Interstate Connecting Components | SMA FEMALE BULKHEAD CONNECTOR | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2946-6012
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
2946-6012
Amphenol SV Microwave
RF SMA Connector, 1 Contact(s), Panel Mount, Locking, Jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Body Depth | 0.415 inch | |
Body/Shell Style | JACK | |
Cable Types | SEMI-RIGID | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Panel Mount | YES | |
Shell Finish | GOLD | |
Shell Material | STEEL | |
Total Number of Contacts | 1 | |
VSWR | 1.05 |
This table gives cross-reference parts and alternative options found for 2946-6012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2946-6012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1484955-1 | SMA CONNECTOR, RECEPTACLE | TE Connectivity | 2946-6012 vs 1484955-1 |
2932-6001 | RF SMA Connector, 1 Contact(s), Panel Mount, Locking, Jack, | Amphenol SV Microwave | 2946-6012 vs 2932-6001 |
2950-6099 | RF SMA Connector, 1 Contact(s), Panel Mount, Locking, Jack, | Amphenol SV Microwave | 2946-6012 vs 2950-6099 |