Part Details for 2945406 by Phoenix Contact
Overview of 2945406 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 2945406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2945406-ND
|
DigiKey | COVERING HOOD Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.5700 | Buy Now |
DISTI #
651-2945406
|
Mouser Electronics | Enclosures for Industrial Automation EMG 90-H 15MM KLAR RoHS: Compliant | 0 |
|
$14.2100 / $15.5700 | Order Now |
DISTI #
71531127
|
RS | Housing, 3.898" L x 3.543" W x 4.508" H (99.00mm x 90.00mm x 114.50mm) | Phoenix Contact 2945406 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.0100 / $18.3200 | RFQ |
|
Onlinecomponents.com | Cover, for the contact and dust-protected encapsulation of the components, in transparent design. Height: 15 mm, width: 90 mm RoHS: Compliant | 0 |
|
$12.3100 / $16.7500 | Buy Now |
DISTI #
000000000000186581
|
Sager | Enclosures for Industrial Automation EMG 90-H 15MM KLAR Min Qty: 1 | 0 |
|
$14.9500 / $17.4500 | Buy Now |
|
Master Electronics | Cover, for the contact and dust-protected encapsulation of the components, in transparent design. Height: 15 mm, width: 90 mm RoHS: Compliant | 0 |
|
$12.3100 / $16.7500 | Buy Now |