Part Details for 2945-RED by Pomona Electronics
Overview of 2945-RED by Pomona Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-ACPRREDAA0 | Amphenol Cables on Demand | RCA Male Plug Cable Connector (Red) - Amphenol ACPR-RED - Gold Plated Diecast Shell | |
MP-64RJ45UNNR-006 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-006 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 6ft | |
MP-64RJ45UNNR-016 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-016 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 16ft |
Price & Stock for 2945-RED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Banana PL 1 POS Screw ST Cable Mount 1 Port RoHS: Compliant |
8 In Stock |
|
$12.1500 | Buy Now |
DISTI #
60650966
|
Verical | Conn Banana PL 1 POS Screw ST Cable Mount 1 Port Min Qty: 6 Package Multiple: 6 Date Code: 1804 | Americas - 6 |
|
$14.4815 | Buy Now |
|
Master Electronics | Conn Banana PL 1 POS Screw ST Cable Mount 1 Port RoHS: Compliant |
8 In Stock |
|
$12.1500 | Buy Now |