Part Details for 2944666651 by Fair-Rite Products Corp
Overview of 2944666651 by Fair-Rite Products Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2944666651
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K2060
|
Newark | Chip Bead, ferrite |Fair-Rite 2944666651 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2580 | Buy Now |
DISTI #
1934-1036-ND
|
DigiKey | FERRITE BEAD 793 OHM RADIAL 1LN Min Qty: 1 Lead time: 10 Weeks Container: Box |
6961 In Stock |
|
$0.2350 / $0.5300 | Buy Now |
DISTI #
623-2944666651
|
Mouser Electronics | Ferrite Beads 44 WOUND BEAD Z=600 OHM @100MHz RoHS: Compliant | 8148 |
|
$0.2350 / $0.4300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.2579 / $0.3760 | Buy Now |
Part Details for 2944666651
2944666651 CAD Models
2944666651 Part Data Attributes:
|
2944666651
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2944666651
Fair-Rite Products Corp
Ferrite Bead, 1 Function(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Filter Type | FERRITE BEAD | |
Height | 14 mm | |
JESD-609 Code | e3 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 620 OHM Ω | |
Terminal Finish | MATTE TIN OVER NICKEL |