Part Details for 29442 by Wiha Quality Tools
Overview of 29442 by Wiha Quality Tools
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ29442DRBT | Texas Instruments | Voltage Protection For Two, Three, or Four-Cell Li-Ion Batteries(4.45V) 8-SON -40 to 85 | |
BQ29442DRBR | Texas Instruments | Voltage Protection For Two, Three, or Four-Cell Li-Ion Batteries(4.45V) 8-SON -40 to 85 |
Price & Stock for 29442
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WIHA.29442
|
TME | Pliers, adjustable, Pliers len: 415mm, Max jaw capacity: 55mm Min Qty: 1 | 0 |
|
$53.0700 / $61.2400 | RFQ |