Part Details for 294252-E by TE Connectivity
Overview of 294252-E by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 294252-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2684-294252-ECT-ND
|
DigiKey | DRCQ 0,80 16 F * SMD * 137 E009 Min Qty: 1 Lead time: 37 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3126 / $7.6500 | Buy Now |
DISTI #
294252-E
|
Avnet Americas | Conn Wire to Board Receptacle 16 POS 0.8mm Solder RA SMD T/R - Bulk (Alt: 294252-E) Min Qty: 740 Package Multiple: 740 Container: Bulk | 0 |
|
$2.9469 | Buy Now |
DISTI #
305-294252
|
Mouser Electronics | Headers & Wire Housings DRCQ 0,80 16 F * SMD * 137 E00 RoHS: Compliant | 0 |
|
$4.2800 | Order Now |
DISTI #
75164016
|
RS | PCB Mount Header, Angled, Female, 16pin, Gold, ERNI MicroCon | TE Connectivity 294252-E RoHS: Compliant Min Qty: 740 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6600 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 740 Package Multiple: 740 Lead time: 32 Weeks Container: Box | 0Box |
|
$3.1200 | Buy Now |
|
Onlinecomponents.com | DRCQ 0,80 16 F * SMD * 137 E009 094 GURT RoHS: Compliant | 0 |
|
$3.2900 / $6.8900 | Buy Now |
DISTI #
294252-E
|
TTI | Headers & Wire Housings DRCQ 0,80 16 F * SMD * 137 E00 RoHS: Compliant pbFree: Pb-Free Min Qty: 740 Package Multiple: 740 Container: Each | Americas - 0 |
|
$3.2900 | Buy Now |
DISTI #
294252-E
|
Avnet Abacus | (Alt: 294252-E) RoHS: Compliant Min Qty: 740 Package Multiple: 740 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DRCQ 0,80 16 F * SMD * 137 E009 094 GURT RoHS: Compliant | 0 |
|
$3.2900 / $6.8900 | Buy Now |
Part Details for 294252-E
294252-E CAD Models
294252-E Part Data Attributes
|
294252-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
294252-E
TE Connectivity
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |