Part Details for 294250B152JO0 by Cornell Dubilier Electronics Inc
Overview of 294250B152JO0 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 294250B152JO0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC6505
|
Newark | Transmitting Mica |Cornell Dubilier 294250B152JO0 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,531.0500 | Buy Now |
DISTI #
338-294250B152JO0-ND
|
DigiKey | TRANSMITTING MICA Min Qty: 5 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,508.4340 | Buy Now |
DISTI #
598-294250B152JO0
|
Mouser Electronics | Mica Capacitors TRANSMITTING MICA RoHS: Not Compliant | 0 |
|
$2,433.7000 | Order Now |
|
Onlinecomponents.com | High Voltage/Current Cylindrical Mica Capacitors - 1500pF ±5% - 25000Vpeak - -55 to +125°C - No Mounting Plate RoHS: Compliant | 0 |
|
$2,293.5100 / $4,298.5300 | Buy Now |
DISTI #
294250B152J00
|
Richardson RFPD | HI-Q MICA CAPACITORS RoHS: Not Compliant Min Qty: 5 | 0 |
|
$1,431.0200 / $2,518.3400 | Buy Now |
Part Details for 294250B152JO0
294250B152JO0 CAD Models
294250B152JO0 Part Data Attributes
|
294250B152JO0
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
294250B152JO0
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 25000V, 5% +Tol, 5% -Tol, 0.0015uF, Chassis Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.0015 µF | |
Capacitor Type | MICA CAPACITOR | |
Diameter | 88.9 mm | |
Dielectric Material | MICA | |
Length | 127 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Chassis Mount | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25000 V | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |