Part Details for 294200B252JO0 by Cornell Dubilier Electronics Inc
Overview of 294200B252JO0 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 294200B252JO0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC6495
|
Newark | Transmitting Mica |Cornell Dubilier 294200B252JO0 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,557.1100 / $2,763.3900 | Buy Now |
DISTI #
338-294200B252JO0-ND
|
DigiKey | TRANSMITTING MICA Min Qty: 5 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,388.0760 | Buy Now |
DISTI #
598-294200B252JO0
|
Mouser Electronics | Mica Capacitors TRANSMITTING MICA RoHS: Not Compliant | 0 |
|
$2,433.7000 | Order Now |
|
Onlinecomponents.com | High Voltage/Current Cylindrical Mica Capacitors - 2500pF ±5% - 20000Vpeak - -55 to +125°C - No Mounting Plate RoHS: Compliant | 0 |
|
$2,293.5100 / $4,298.5300 | Buy Now |