294150B682JO0
Cornell Dubilier Electronics Inc
Description: Mica Capacitor, Mica, 15000V, 5% +Tol, 5% -Tol, 0.0068uF, Chassis Mount

Overview of 294150B682JO0 by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 294150B682JO0 by Cornell Dubilier Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 63AC6490
Newark Transmitting Mica |Cornell Dubilier 294150B682JO0 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 5 $2,763.3900
  • 10 $2,721.7500
  • 25 $2,557.1100
$2,557.1100 / $2,763.3900 Buy Now
DISTI # 338-294150B682JO0-ND
DigiKey TRANSMITTING MICA Min Qty: 5 Lead time: 14 Weeks Container: Bulk Temporarily Out of Stock
  • 5 $2,388.0760
$2,388.0760 Buy Now
DISTI # 598-294150B682JO0
Mouser Electronics Mica Capacitors TRANSMITTING MICA RoHS: Not Compliant 0
  • 5 $2,433.7000
$2,433.7000 Order Now
Onlinecomponents.com High Voltage/Current Cylindrical Mica Capacitors - 6800pF ±5% - 15000Vpeak - -55 to +125°C - No Mounting Plate RoHS: Compliant 0
  • 2 $4,298.5300
  • 3 $3,024.8900
  • 4 $2,340.3100
  • 5 $2,293.5100
$2,293.5100 / $4,298.5300 Buy Now

CAD Models for 294150B682JO0 by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 294150B682JO0 by Cornell Dubilier Electronics Inc

294150B682JO0
Cornell Dubilier Electronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.29.00.20
Capacitance
0.0068 µF
Capacitor Type
MICA CAPACITOR
Diameter
88.9 mm
Dielectric Material
MICA
Length
127 mm
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Chassis Mount
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
15000 V
Surface Mount
NO
Terminal Shape
BINDING POST
Want to compare parts?
  1. 294150B682JO0
    Cornell Dubilier Electronics Inc
    Mica Capacitor, Mica, 15000V, 5% +Tol, 5% -Tol, 0.0068uF, Chassis Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 294150B682JO0 by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 294150B682JO0 by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of 294150B682JO0 would you like to use for your alert(s)?
  • Please alert me when 294150B682JO0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 294150B682JO0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 294150B682JO0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 294150B682JO0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 294150B682JO0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 294150B682JO0 by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: