There are no models available for this part yet.
Overview of 294150B432JO0 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 294150B432JO0 by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63AC6484
|
Newark | Transmitting Mica |Cornell Dubilier 294150B432JO0 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,557.1100 / $2,763.3900 | Buy Now | |
DISTI #
338-294150B432JO0-ND
|
DigiKey | TRANSMITTING MICA Min Qty: 5 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,388.0760 | Buy Now | |
DISTI #
598-294150B432JO0
|
Mouser Electronics | Mica Capacitors TRANSMITTING MICA RoHS: Not Compliant | 0 |
|
$2,470.2400 | Order Now | |
Onlinecomponents.com | High Voltage/Current Cylindrical Mica Capacitors - 4300pF ±5% - 15000Vpeak - -55 to +125°C - No Mounting Plate RoHS: Compliant | 0 |
|
$2,293.5100 / $4,298.5300 | Buy Now | ||
DISTI #
294150B432J00
|
Richardson RFPD | HI-Q MICA CAPACITORS Min Qty: 1 | 0 |
|
RFQ |
CAD Models for 294150B432JO0 by Cornell Dubilier Electronics Inc
Part Data Attributes for 294150B432JO0 by Cornell Dubilier Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.29.00.20
|
Capacitance
|
0.0043 µF
|
Capacitor Type
|
MICA CAPACITOR
|
Diameter
|
88.9 mm
|
Dielectric Material
|
MICA
|
Length
|
114.3 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Chassis Mount
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
15000 V
|
Surface Mount
|
NO
|
Terminal Shape
|
BINDING POST
|