Part Details for 294120B912GO0 by Cornell Dubilier Electronics Inc
Overview of 294120B912GO0 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 294120B912GO0
294120B912GO0 CAD Models
294120B912GO0 Part Data Attributes
|
294120B912GO0
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
294120B912GO0
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 12000V, 0.0091uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.0091 µF | |
Capacitor Type | MICA CAPACITOR | |
Diameter | 88.9 mm | |
Dielectric Material | MICA | |
Length | 127 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Screw Ends | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 12000 V | |
Reference Standard | MIL-C-5 | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |