Part Details for 2941154 by Phoenix Contact
Overview of 2941154 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2941154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X1069
|
Newark | Dek-Rel- 24/O/1 |Phoenix Contact 2941154 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-4935-ND
|
DigiKey | RELAY GEN PURPOSE SPST 3A 24V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
256 In Stock |
|
$65.8653 / $81.3200 | Buy Now |
DISTI #
651-2941154
|
Mouser Electronics | Industrial Relays 24V RELAY TERM BLOCK RoHS: Compliant | 2 |
|
$74.8700 / $81.1900 | Buy Now |
|
Onlinecomponents.com | Relay terminal block - with soldered-in miniature relays - contact (AgNi+Au): small to medium loads - 1 N/O contact - input voltage 24 V AC/DC - for assembly on NS 35/7.5 - terminal width 6.2 mm - design rotated RoHS: Compliant |
2 In Stock |
|
$64.5100 / $81.3100 | Buy Now |
|
Quest Components | RELAY TERMINAL BLOCK, 1N/O CONTACT, INPUT VOLTAGE 24V AC/DC | 12 |
|
$61.7488 / $64.2187 | Buy Now |
DISTI #
2941154
|
TTI | Industrial Relays 24V RELAY TERM BLOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$63.5200 / $69.3900 | Buy Now |
DISTI #
DEK-REL-24/O/1
|
TME | Relay: interface, SPST-NO, Ucoil: 24VAC,24VDC, 5A, 5A/250VAC Min Qty: 1 | 0 |
|
$41.6700 / $48.4200 | RFQ |
DISTI #
000000000000186483
|
Sager | Industrial Relays 24V RELAY TERM BLOCK Min Qty: 1 | 0 |
|
$79.5100 / $88.6800 | Buy Now |
|
Dynamic Solutions GmbH | Relay Module | 800 |
|
RFQ | |
|
Master Electronics | Relay terminal block - with soldered-in miniature relays - contact (AgNi+Au): small to medium loads - 1 N/O contact - input voltage 24 V AC/DC - for assembly on NS 35/7.5 - terminal width 6.2 mm - design rotated RoHS: Compliant |
2 In Stock |
|
$64.5100 / $81.3100 | Buy Now |
Part Details for 2941154
2941154 CAD Models
2941154 Part Data Attributes:
|
2941154
Phoenix Contact
Buy Now
|
Compare Parts:
2941154
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |