Part Details for 294-8315 by WAGO Innovative Connections
Overview of 294-8315 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1583-154KEB | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 5959, CHIP, 5959, HALOGEN FREE AND ROHS COMPLIANT | |
MSS1583-154KE | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS, halogen-free | |
MSS1583-154KED | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, Ferrite-Core, 5858, |
Price & Stock for 294-8315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC9655
|
Newark | Lighting Connector, Push-Button, External, For Linect , With Angled Snap-In Ground Contact, L3-L2-L1-Pe-N, 5-Pole, Cod. A, Lighting Side: For Solid Conductors, Inst. Side: For All Conductor Types, Max. 2.5 Mm , Surrounding Air |Wago 294-8315 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0700 / $4.7000 | Buy Now |
DISTI #
2946-294-8315-ND
|
DigiKey | LIGHTING CONNECTOR, PUSH-BUTTON, Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$4.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$2.4800 | Buy Now |
|
Onlinecomponents.com | Lighting connector - push-button, external - for Linect® - with angled snap-in ground contact - L3-L2-L1-PE-N - 5-pole - Cod. A - Lighting side: for solid conductors - Inst. side: for all conductor types - max. 2.5 mm² - Surrounding air temperature: max 8 RoHS: Compliant | 0 |
|
$3.1300 / $4.4800 | Buy Now |
Part Details for 294-8315
294-8315 CAD Models
294-8315 Part Data Attributes
|
294-8315
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
294-8315
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |