Part Details for 294-8213 by WAGO Innovative Connections
Overview of 294-8213 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 294-8213
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62T1257
|
Newark | Lighting Connector, Push-Button, External, For Linect , With Snap-In Ground Contact, 3-Pole, Cod. A, Lighting Side: For Solid Conductors, Inst. Side: For All Conductor Types, Max. 2.5 Mm , Surrounding Air Temperature: Max 85 (T85), |Wago 294-8213 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9700 / $3.0200 | Buy Now |
DISTI #
2946-294-8213-ND
|
DigiKey | LIGHTING CONNECTOR, PUSH-BUTTON, Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.6000 | Buy Now |
|
Onlinecomponents.com | Lighting connector - push-button, external - for Linect® - with snap-in ground contact - 3-pole - Cod. A - Lighting side: for solid conductors - Inst. side: for all conductor types - max. 2.5 mm² - Surrounding air temperature: max 85°C (T85) - 2,50 mm² - RoHS: Compliant | 0 |
|
$2.0100 / $2.8800 | Buy Now |
Part Details for 294-8213
294-8213 CAD Models
294-8213 Part Data Attributes:
|
294-8213
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
294-8213
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |