Part Details for 294-8113 by WAGO Innovative Connections
Overview of 294-8113 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 294-8113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y0046
|
Newark | Lighting Connector, Push-Button, External, For Linect , With Direct Ground Contact, 3-Pole, Cod. A, Lighting Side: For Solid Conductors, Inst. Side: For All Conductor Types, Max. 2.5 Mm , Surrounding Air Temperature: Max 85 (T85), |Wago 294-8113 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9100 / $2.9100 | Buy Now |
DISTI #
2946-294-8113-ND
|
DigiKey | LIGHTING CONNECTOR, PUSH-BUTTON, Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.5400 | Buy Now |
|
Onlinecomponents.com | Lighting connector - push-button, external - for Linect® - with direct ground contact - 3-pole - Cod. A - Lighting side: for solid conductors - Inst. side: for all conductor types - max. 2.5 mm² - Surrounding air temperature: max 85°C (T85) - 2,50 mm² - w RoHS: Compliant | 0 |
|
$1.9400 / $2.7800 | Buy Now |
Part Details for 294-8113
294-8113 CAD Models
294-8113 Part Data Attributes:
|
294-8113
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
294-8113
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |