Part Details for 294-5013 by WAGO Innovative Connections
Overview of 294-5013 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 294-5013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T2177
|
Newark | Lighting Connector, Push-Button, External, Without Ground Contact, N-Pe-L, 3-Pole, Lighting Side: For Solid Conductors, Inst. Side: For All Conductor Types, Max. 2.5 Mm , Surrounding Air Temperature: Max 85 (T85), 2,50 Mm , Whit |Wago 294-5013 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6600 / $2.5400 | Buy Now |
DISTI #
2946-294-5013-ND
|
DigiKey | LIGHTING CONNECTOR, PUSH-BUTTON, Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6300 | Buy Now |
|
Future Electronics | 3 Position 18 - 14 AWG Snap In Mount Connector w/o Ground Contact RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Bag | 0Bag |
|
$2.5800 / $2.9400 | Buy Now |
|
Onlinecomponents.com | Lighting connector - push-button, external - without ground contact - N-PE-L - 3-pole - Lighting side: for solid conductors - Inst. side: for all conductor types - max. 2.5 mm² - Surrounding air temperature: max 85°C (T85) - 2,50 mm² - white RoHS: Compliant | 0 |
|
$1.6900 / $2.4200 | Buy Now |
DISTI #
09P0083
|
Bürklin Elektronik | Mains connection terminal, 3 pole, 0.5-2.5 mm², clamping points: 15, white, push-in wire connection, 24 A Min Qty: 1 | 242 |
|
$1.2830 | Buy Now |
Part Details for 294-5013
294-5013 CAD Models
294-5013 Part Data Attributes:
|
294-5013
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
294-5013
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |