Part Details for 294-5012 by WAGO Innovative Connections
Overview of 294-5012 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 294-5012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y0032
|
Newark | Lighting Connector, Push-Button, External, Without Ground Contact, 2-Pole, Lighting Side: For Solid Conductors, Inst. Side: For All Conductor Types, Max. 2.5 Mm , Surrounding Air Temperature: Max 85 (T85), 2,50 Mm , White |Wago 294-5012 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 / $1.6700 | Buy Now |
DISTI #
2946-294-5012-ND
|
DigiKey | LIGHTING CONNECTOR, PUSH-BUTTON, Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.8240 | Buy Now |
|
Onlinecomponents.com | Lighting connector - push-button, external - without ground contact - 2-pole - Lighting side: for solid conductors - Inst. side: for all conductor types - max. 2.5 mm² - Surrounding air temperature: max 85°C (T85) - 2,50 mm² - white RoHS: Compliant | 0 |
|
$1.0400 / $1.4900 | Buy Now |
DISTI #
294-5012
|
TME | Splice terminal: installation, ways: 2, 0.5÷2.5mm2, 500V, 24A Min Qty: 1 | 1150 |
|
$0.5160 / $1.0310 | Buy Now |
Part Details for 294-5012
294-5012 CAD Models
294-5012 Part Data Attributes:
|
294-5012
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
294-5012
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |