Part Details for 294-4214 by WAGO Innovative Connections
Overview of 294-4214 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4214-2IMS#TRPBF | Analog Devices | Neg V Hot Swap Cntrs | |
LTC4214-2CMS#TRPBF | Analog Devices | Neg V Hot Swap Cntrs | |
LTC4214-2CMS#PBF | Analog Devices | Neg V Hot Swap Cntrs |
Price & Stock for 294-4214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W4398
|
Newark | Lighting Connector, Push-Button, External, With Snap-In Ground Contact, 4-Pole, Lighting Side: For Solid Conductors, Inst. Side: For All Conductor Types, Max. 2.5 Mm , Surrounding Air Temperature: Max 85 (T85), 2,50 Mm , White |Wago 294-4214 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4900 / $3.8100 | Buy Now |
DISTI #
2946-294-4214-ND
|
DigiKey | LIGHTING CONNECTOR, PUSH-BUTTON, Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$3.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$2.0200 | Buy Now |
|
Onlinecomponents.com | Lighting connector - push-button, external - with snap-in ground contact - 4-pole - Lighting side: for solid conductors - Inst. side: for all conductor types - max. 2.5 mm² - Surrounding air temperature: max 85°C (T85) - 2,50 mm² - white RoHS: Compliant | 0 |
|
$2.5400 / $3.6400 | Buy Now |
Part Details for 294-4214
294-4214 CAD Models
294-4214 Part Data Attributes
|
294-4214
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
294-4214
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |