294-2K/AP
Xicon Passive Components
Description: Fixed Resistor, Carbon Film, 1W, 2000ohm, 500V, 5% +/-Tol, -450,0ppm/Cel,

Overview of 294-2K/AP by Xicon Passive Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 294-2K/AP by Xicon Passive Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 294-2K/AP by Xicon Passive Components

294-2K/AP
Xicon Passive Components
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
XICON PASSIVE COMPONENTS
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Cylindrical
Lead Diameter
0.7 mm
Lead Length
28 mm
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
5 mm
Package Length
12 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
Ammo Pack
Rated Power Dissipation (P)
1 W
Resistance
2000 Ω
Resistor Type
FIXED RESISTOR
Series
CF
Technology
CARBON FILM
Temperature Coefficient
-450,0 ppm/°C
Tolerance
5%
Working Voltage
500 V
Want to compare parts?
  1. 294-2K/AP
    Xicon Passive Components
    Fixed Resistor, Carbon Film, 1W, 2000ohm, 500V, 5% +/-Tol, -450,0ppm/Cel,
    VS

Alternate Parts for 294-2K/AP

This table gives cross-reference parts and alternative options found for 294-2K/AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 294-2K/AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
294-2K/AP-RC Fixed Resistor, Carbon Film, 1W, 2000ohm, 500V, 5% +/-Tol, -450,0ppm/Cel, Xicon Passive Components 294-2K/AP vs 294-2K/AP-RC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 294-2K/AP by Xicon Passive Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 294-2K/AP by Xicon Passive Components

  • Please alert me when 294-2K/AP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 294-2K/AP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 294-2K/AP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 294-2K/AP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 294-2K/AP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 294-2K/AP by Xicon Passive Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: