-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
293D686X0010D2TE3
|
Avnet Americas | 293D686X0010D2Te3 - Tape and Reel (Alt: 293D686X0010D2TE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 20500 |
|
$0.1754 | Buy Now |
DISTI #
74-293D686X0010D2TE3
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 68UF 10V 20% 7343-31 RoHS: Compliant | 496 |
|
$0.2110 / $0.8100 | Buy Now |
DISTI #
V36:1790_09305119
|
Arrow Electronics | Cap Tant Solid 68uF 10V D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.7 Ohm 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Date Code: 2205 | Americas - 500 |
|
$0.3255 | Buy Now |
|
Future Electronics | 293D Series 68 uF ±20 % 10 V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 500Reel |
|
$0.1580 / $0.1770 | Buy Now |
|
Future Electronics | 293D Series 68 uF ±20 % 10 V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.1580 / $0.1770 | Buy Now |
DISTI #
64551488
|
Verical | Cap Tant Solid 68uF 10V D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.7 Ohm 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2205 | Americas - 500 |
|
$0.3255 | Buy Now |
DISTI #
293D686X0010D2TE3
|
TTI | Tantalum Capacitors - Solid SMD 68UF 10V 20% 7343-31 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.1610 / $0.1800 | Buy Now |
DISTI #
293D686X0010D2TE3
|
Avnet Abacus | 293D686X0010D2Te3 - Tape and Reel (Alt: 293D686X0010D2TE3) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D686X0010D2TE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
293D686X0010D2TE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0068 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 460 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 293D686X0010D2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D686X0010D2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496D686M010AH40957280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, 2917, | KEMET Corporation | 293D686X0010D2TE3 vs T496D686M010AH40957280 |
T496D686M010AH64107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, 2917, | KEMET Corporation | 293D686X0010D2TE3 vs T496D686M010AH64107610 |
T496D686M010CK64207610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, 2917, | KEMET Corporation | 293D686X0010D2TE3 vs T496D686M010CK64207610 |
T493D686M010CN6330 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, 2917 | KEMET Corporation | 293D686X0010D2TE3 vs T493D686M010CN6330 |
T493D686M010CH651BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, 2917, | KEMET Corporation | 293D686X0010D2TE3 vs T493D686M010CH651BWAFL |
T496D686M010CT651C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | 293D686X0010D2TE3 vs T496D686M010CT651C |
T496D686M010AH6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, 2917, | KEMET Corporation | 293D686X0010D2TE3 vs T496D686M010AH6210 |
07016-044MBC6Z | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 68uF, 2917, | KEMET Corporation | 293D686X0010D2TE3 vs 07016-044MBC6Z |
T494D686M010ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, 2917 | KEMET Corporation | 293D686X0010D2TE3 vs T494D686M010ATAUTO |
T496D686M010AK63207640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, 2917, | KEMET Corporation | 293D686X0010D2TE3 vs T496D686M010AK63207640 |