-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2312, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
293D685X9035C2WE3
|
Avnet Americas | 293D685X9035C2We3 - Tape and Reel (Alt: 293D685X9035C2WE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2131 / $0.2265 | Buy Now |
DISTI #
71-293D685X9035C2WE3
|
Mouser Electronics | Tantalum Capacitors - Solid SMD RoHS: Compliant | 0 |
|
$0.2330 / $0.2490 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks | 0 |
|
$0.1398 | Buy Now |
DISTI #
293D685X9035C2WE3
|
Avnet Abacus | 293D685X9035C2We3 - Tape and Reel (Alt: 293D685X9035C2WE3) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D685X9035C2WE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
293D685X9035C2WE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2312, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1800 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0024 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 250 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for 293D685X9035C2WE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D685X9035C2WE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T493C685K035CB6410WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | 293D685X9035C2WE3 vs T493C685K035CB6410WAFL |
T493C685K035AB6210 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2412, CHIP | 293D685X9035C2WE3 vs T493C685K035AB6210 |
T493C685K035AN63107280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2413, CHIP | 293D685X9035C2WE3 vs T493C685K035AN63107280 |
T493C685K035AK61107640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | 293D685X9035C2WE3 vs T493C685K035AK61107640 |
T493C685K035CN61207640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | 293D685X9035C2WE3 vs T493C685K035CN61207640 |
T493C685K035CM61107640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | 293D685X9035C2WE3 vs T493C685K035CM61107640 |
T493C685K035AB6310 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, 2412 | 293D685X9035C2WE3 vs T493C685K035AB6310 |
T493C685K035AT63107610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | 293D685X9035C2WE3 vs T493C685K035AT63107610 |
TR3C685K035E0475 | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 6.8 uF, SURFACE MOUNT, 2312, CHIP | 293D685X9035C2WE3 vs TR3C685K035E0475 |
T493C685K035CH62107280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2413, CHIP | 293D685X9035C2WE3 vs T493C685K035CH62107280 |