-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH4173
|
Newark | 293D685X9010A2Te3 Rohs Compliant: Yes |Vishay 293D685X9010A2TE3 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 6000 |
|
$0.1390 / $0.1770 | Buy Now |
DISTI #
08X2336
|
Newark | Surface Mount Tantalum Capacitor, Tantamountr, 293D Series, 6.8 F, 10%, 10 V, 1206 [3216 Metric] Rohs Compliant: Yes |Vishay 293D685X9010A2TE3 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 595 |
|
$0.1490 / $0.4260 | Buy Now |
DISTI #
65K2907
|
Newark | Tantalum Capacitor, 6.8Uf 10V 4.2 Ohm 10%, 3216-18, Capacitance:6.8Μf, Voltage(Dc):10V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:4.2Ohm, Manufacturer Size Code:A, Product Length:3.2Mm Rohs Compliant: Yes |Vishay 293D685X9010A2TE3 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1980 | Buy Now |
DISTI #
293D685X9010A2TE3
|
Avnet Americas | Surface Mount Tantalum Capacitor, 6.8 uF, 10 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: 293D685X9010A2TE3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 6000 |
|
$0.1217 | Buy Now |
DISTI #
74-293D685X9010A2TE3
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.8uF 10volts 10% A case Molded RoHS: Compliant | 2069 |
|
$0.0790 / $0.3900 | Buy Now |
|
Future Electronics | Tantalum Capacitors 685 10% 10v case a RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.0804 / $0.0907 | Buy Now |
|
Future Electronics | Tantalum Capacitors 685 10% 10v case a RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0804 / $0.0907 | Buy Now |
DISTI #
293D685X9010A2TE3
|
TTI | Tantalum Capacitors - Solid SMD 6.8uF 10volts 10% A case Molded RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0820 / $0.0900 | Buy Now |
DISTI #
293D685X9010A2TE3
|
Avnet Americas | Surface Mount Tantalum Capacitor, 6.8 uF, 10 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: 293D685X9010A2TE3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 6000 |
|
$0.1217 | Buy Now |
DISTI #
293D685X9010A2TE3
|
TME | Capacitor: tantalum, 6.8uF, 10VDC, SMD, A, 1206, ±10%, -55÷125°C Min Qty: 2000 | 0 |
|
$0.0790 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D685X9010A2TE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
293D685X9010A2TE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4200 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0007 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 52 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for 293D685X9010A2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D685X9010A2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA685K010CRLD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 293D685X9010A2TE3 vs TBJA685K010CRLD0923 |
TBJA685K010CSLD0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 293D685X9010A2TE3 vs TBJA685K010CSLD0824 |
T450A16851AKAP | CAP,TANTALUM / TA2O5,6.8UF,10VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | 293D685X9010A2TE3 vs T450A16851AKAP |
T450A16851AKB | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, 1206 | Fenghua (HK) Electronics Ltd | 293D685X9010A2TE3 vs T450A16851AKB |
TBJA685K010CBLD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 293D685X9010A2TE3 vs TBJA685K010CBLD0900 |
TBJA685K010CSLD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 293D685X9010A2TE3 vs TBJA685K010CSLD0724 |
TCKIA685ATLSR1K8 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | 293D685X9010A2TE3 vs TCKIA685ATLSR1K8 |
TBJA685K010CRSD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 293D685X9010A2TE3 vs TBJA685K010CRSD0924 |
TBJA685K010CBLD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 293D685X9010A2TE3 vs TBJA685K010CBLD0700 |
TBJA685K010CBSD0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 293D685X9010A2TE3 vs TBJA685K010CBSD0800 |