293D476X96R3C8T
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP

Overview of 293D476X96R3C8T by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems

Price & Stock for 293D476X96R3C8T by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 293D476X96R3C8T
Avnet Americas 293D476X96R3C8T - Tape and Reel (Alt: 293D476X96R3C8T) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 500 $0.3405
$0.3405 Buy Now
DISTI # 74-293D476X96R3C8T
Mouser Electronics Tantalum Capacitors - Solid SMD 47uF 6.3volts 10% C case Molded RoHS: Not Compliant 0
  • 1 $1.1100
  • 10 $0.8280
  • 100 $0.6190
  • 500 $0.4500
  • 1,000 $0.4160
  • 2,500 $0.4030
  • 5,000 $0.3960
  • 10,000 $0.3870
$0.3870 / $1.1100 Order Now
DISTI # 293D476X96R3C8T
TTI Tantalum Capacitors - Solid SMD 47uF 6.3volts 10% C case Molded Min Qty: 500 Package Multiple: 500 Container: Reel Americas - 0
  • 500 $0.4420
  • 1,000 $0.4120
  • 2,000 $0.4040
  • 3,000 $0.3960
  • 5,000 $0.3880
  • 10,000 $0.3800
$0.3800 / $0.4420 Buy Now

CAD Models for 293D476X96R3C8T by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 293D476X96R3C8T by Vishay Intertechnologies

293D476X96R3C8T
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
ESR IS MEASURED AT 100KHZ
Capacitance
47 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
1400 mΩ
Height
2.5 mm
JESD-609 Code
e0
Leakage Current
0.0028 mA
Length
6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
112 mA
Size Code
2312
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
Width
3.2 mm
Want to compare parts?
  1. 293D476X96R3C8T
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP
    VS

Alternate Parts for 293D476X96R3C8T

This table gives cross-reference parts and alternative options found for 293D476X96R3C8T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D476X96R3C8T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
293D476X96R3C2WE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP Vishay Intertechnologies 293D476X96R3C8T vs 293D476X96R3C2WE3
T494C476K006AH Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2413, CHIP KEMET Corporation 293D476X96R3C8T vs T494C476K006AH
TR3C476K6R3D0300 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP Vishay Intertechnologies 293D476X96R3C8T vs TR3C476K6R3D0300
TF3C476K6R3C0600 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT Vishay Intertechnologies 293D476X96R3C8T vs TF3C476K6R3C0600
T494C476K006AT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2413, CHIP KEMET Corporation 293D476X96R3C8T vs T494C476K006AT
T491C476K006ATAUTO Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2413, CHIP KEMET Corporation 293D476X96R3C8T vs T491C476K006ATAUTO
T491C476K006AH Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2413, CHIP KEMET Corporation 293D476X96R3C8T vs T491C476K006AH
TR3C476K6R3F0300 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP Vishay Intertechnologies 293D476X96R3C8T vs TR3C476K6R3F0300
TR3C476K6R3C0300 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP Vishay Intertechnologies 293D476X96R3C8T vs TR3C476K6R3C0300
293D476X96R3C2TE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP Vishay Intertechnologies 293D476X96R3C8T vs 293D476X96R3C2TE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 293D476X96R3C8T by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 293D476X96R3C8T by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 293D476X96R3C8T would you like to use for your alert(s)?
  • Please alert me when 293D476X96R3C8T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 293D476X96R3C8T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 293D476X96R3C8T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 293D476X96R3C8T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 293D476X96R3C8T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 293D476X96R3C8T by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: