Part Details for 293D476X9025D2T by Vishay Intertechnologies
Overview of 293D476X9025D2T by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 293D476X9025D2T
293D476X9025D2T CAD Models
293D476X9025D2T Part Data Attributes
|
293D476X9025D2T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
293D476X9025D2T
Vishay Intertechnologies
CAP,TANTALUM / TA2O5,47UF,25VDC,10% -TOL,10% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for 293D476X9025D2T
This table gives cross-reference parts and alternative options found for 293D476X9025D2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D476X9025D2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45125D4766K157 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | 293D476X9025D2T vs B45125D4766K157 |
T493D476K025BB6320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, 2917 | KEMET Corporation | 293D476X9025D2T vs T493D476K025BB6320 |
T493D476K025AC6230WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D476X9025D2T vs T493D476K025AC6230WAFL |
T493D476K025AB6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D476X9025D2T vs T493D476K025AB6220WAFL |
T493D476K025CB6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D476X9025D2T vs T493D476K025CB6310WAFL |
T493D476K025BN6313 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D476X9025D2T vs T493D476K025BN6313 |
T494D476K025AH7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY | KEMET Corporation | 293D476X9025D2T vs T494D476K025AH7280 |
T493D476K025AN62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | 293D476X9025D2T vs T493D476K025AN62107280 |
T493D476K025AN63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D476X9025D2T vs T493D476K025AN63107640 |
T493D476K025BK6331 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D476X9025D2T vs T493D476K025BK6331 |