-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1844 |
|
RFQ | ||
|
Bristol Electronics | 523 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 47uf, 10V, 10±% | 11697 |
|
$0.1470 / $0.4200 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 47uf, 10V, 10±% | 7111 |
|
$0.1540 / $0.4200 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 47uf, 10V, 10±% | 80 |
|
$0.4194 / $0.9320 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 47uf, 10V, 10±% | 1420 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 47uf, 10V, 10±% | 4488 |
|
$0.1556 / $0.5985 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 47uf, 10V, 10±% | 184 |
|
$0.2993 / $0.5985 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 47uf, 10V, 10±% | 100 |
|
$0.2993 / $0.5985 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 47uf, 10V, 10±% | 16 |
|
$0.4788 / $0.5985 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D476X9010D2T
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
293D476X9010D2T
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SPRAGUE | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0047 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 460 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 293D476X9010D2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D476X9010D2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD476K010CBLT0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2917 | Kyocera AVX Components | 293D476X9010D2T vs TBJD476K010CBLT0923 |
B45198L2476K409 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | 293D476X9010D2T vs B45198L2476K409 |
TBJD476K010CSST0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2917 | Kyocera AVX Components | 293D476X9010D2T vs TBJD476K010CSST0045 |
CWR11FC476KBCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | 293D476X9010D2T vs CWR11FC476KBCBULK |
B45010D4766K107 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | 293D476X9010D2T vs B45010D4766K107 |
TBJD476K010CRLB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | 293D476X9010D2T vs TBJD476K010CRLB9000 |
T86D476K010NSSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2917, | Vishay Intertechnologies | 293D476X9010D2T vs T86D476K010NSSS |
TR3D476K010C0140 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 293D476X9010D2T vs TR3D476K010C0140 |
TBJD476K010CBST0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2917 | Kyocera AVX Components | 293D476X9010D2T vs TBJD476K010CBST0945 |
TBJD476K010CRLT0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2917 | Kyocera AVX Components | 293D476X9010D2T vs TBJD476K010CRLT0900 |