-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47R4682
|
Newark | Surface Mount Tantalum Capacitor, Tantamountr, 293D Series, 47 F, 10%, 10 V, 1411 [3528 Metric] Rohs Compliant: Yes |Vishay 293D476X9010B2TE3 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 37540 |
|
$0.3720 / $0.7370 | Buy Now |
DISTI #
66AH8392
|
Newark | Cap, 47Uf, 10V, Tant, Case B Rohs Compliant: Yes |Vishay 293D476X9010B2TE3 Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 40000 |
|
$0.2520 | Buy Now |
DISTI #
27X7924
|
Newark | Tantalum Capacitor, 47Uf 10V, 1.8 Ohm, 0.1, 3528-21, Full Reel, Capacitance:47Μf, Voltage(Dc):10V, Tantalum Capacitor Case:1411 [3528 Metric], Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Esr:1.8Ohm, Series Name:293Drohs Compliant: Yes |Vishay 293D476X9010B2TE3 Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2240 / $0.2650 | Buy Now |
DISTI #
293D476X9010B2TE3
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 10 V, ± 10%, -55 °C, 125 °C, 1411 [3528-21 Metric] - Tape and Reel (Alt: 293D476X9010B2TE3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 104000 |
|
$0.0850 | Buy Now |
DISTI #
293D476X9010B2TE3
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 10 V, ± 10%, -55 °C, 125 °C, 1411 [3528-21 Metric] - Tape and Reel (Alt: 293D476X9010B2TE3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0931 / $0.1183 | Buy Now |
DISTI #
74-293D476X9010B2TE3
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 47uF 10volts 10% B case Molded RoHS: Compliant | 25837 |
|
$0.1660 / $0.4800 | Buy Now |
|
Future Electronics | 293D Series 47 uF ±10 % 10 V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 86000Reel |
|
$0.0911 / $0.1010 | Buy Now |
|
Future Electronics | 293D Series 47 uF ±10 % 10 V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0911 / $0.1010 | Buy Now |
|
Bristol Electronics | 791 |
|
RFQ | ||
|
Bristol Electronics | 3007 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D476X9010B2TE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
293D476X9010B2TE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1800 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0047 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 88 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for 293D476X9010B2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D476X9010B2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3B476K010C0500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | 293D476X9010B2TE3 vs TR3B476K010C0500 |
TPSB476K010H500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411 | Kyocera AVX Components | 293D476X9010B2TE3 vs TPSB476K010H500 |
593D476X9010B2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | 293D476X9010B2TE3 vs 593D476X9010B2WE3 |
TPSB476K010S500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411 | Kyocera AVX Components | 293D476X9010B2TE3 vs TPSB476K010S500 |
TPSB476K010H650 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411 | Kyocera AVX Components | 293D476X9010B2TE3 vs TPSB476K010H650 |
T83B476K010ESAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | 293D476X9010B2TE3 vs T83B476K010ESAS |
TR3B476K010C0350 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | 293D476X9010B2TE3 vs TR3B476K010C0350 |
TPSB476K010K500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411 | Kyocera AVX Components | 293D476X9010B2TE3 vs TPSB476K010K500 |
293D476X9010B8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | 293D476X9010B2TE3 vs 293D476X9010B8T |
TR3B476K010D0350 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | 293D476X9010B2TE3 vs TR3B476K010D0350 |